Print Page
53,125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.165 |
| 10+ | €0.146 |
| 100+ | €0.128 |
| 500+ | €0.0929 |
| 1000+ | €0.0883 |
| 5000+ | €0.0837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C6V2P-E3-08
Order Code2451494
Product RangeBZD27
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The BZD27C6V2P-E3-08 is a silicon planar Zener Diode features low leakage current and excellent stability.
- Low profile surface-mount package
- Zener and surge current specification
- High temperature soldering 260°C/10s at terminals
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD27
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001