Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoK3021P
Order Code1045439
Technical Datasheet
No. of Pins6Pins
Isolation Voltage5.3kV
Peak Repetitive Off State Voltage400V
Product Range-
Alternatives for K3021P
6 Products Found
Product Overview
The K3021P is a 1-channel 6-pin non-zero crossing Phototriac Output Optocoupler consists of a phototriac optically coupled to a gallium arsenide infrared-emitting diode. It is suitable for use with the high current triac driver and switch small AC loads.
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
400V
Isolation Voltage
5.3kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005