Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB700
Order Code3975361
Product RangeMMB Series
Technical Datasheet
Packaging Options
1,815 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.355 |
| 100+ | €0.157 |
| 500+ | €0.113 |
| 1000+ | €0.103 |
| 3500+ | €0.0956 |
| 7000+ | €0.0881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070Z0000ZB700
Order Code3975361
Product RangeMMB Series
Technical Datasheet
Resistor Case / PackageMELF 0207 [6123 Metric]
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMMB Series
Product Length5.8mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
MELF 0207 [6123 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
5.8mm
Product Height
-
Operating Temperature Max
155°C
Resistor Technology
Metal Film (Thin Film)
Current Rating
-
Product Range
MMB Series
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability