Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32462EVB
Order Code3890213
Technical Datasheet
Silicon ManufacturerVishay
Silicon Core NumberSiP32462
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board SiP32462
Product Range-
SVHCTo Be Advised
Product Overview
SIP32462EVB demo board is designed to evaluate slew rate controlled integrated high side load switch. SiP32462 slew rate controlled integrated high side load switch that operate over the input voltage range from 1.2V to 5.5V. It features slew rate control, reverse blocking when switch is off, output discharge, and control logic pulldown. The devices are logic high enabled.
- Low Ron, 54 mohm/typ at 3V
- Compatible with 1.2V to 3.3V logic
- 7.5μs turn-on time at 5V
- Integrated pulldown resistor at “EN”
Technical Specifications
Silicon Manufacturer
Vishay
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board SiP32462
SVHC
To Be Advised
Silicon Core Number
SiP32462
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3