Print Page
Image is for illustrative purposes only. Please refer to product description.
2,977 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.980 |
| 10+ | €1.710 |
| 25+ | €1.690 |
| 50+ | €1.660 |
| 100+ | €1.640 |
| 500+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML6046X00
Order Code4472110
Technical Datasheet
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity820nm
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
VEML6046X00 is a RGBIR colour sensor with I2C interface. It is a high accuracy colour digital 16-bit resolution sensor in a miniature opaque 2.67mm x 2.45mm package. It includes a high sensitive photodiodes, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. This RGBIR sensor used in automotive applications for display backlight controls, infotainment systems, rear view mirror dimming, interior lighting control systems, head-up displays, colour recognition, CCT measurement, mood lighting.
- Package type: surface-mount
- Dimension (L x W x H) is 2.67 x 2.45 x 0.6mm
- AEC-Q100 qualified
- Supply voltage range VDD: 2.5V to 3.6V
- I2C bus H-level range: 1.7V to 3.6V
- Peak sensitivity is 600, 550, 470, 820nm ((R, G, B, IR)
- Supply current is 0.5μA typ at shutdown state, VDD=VBUS, Tamb=25°C
- Clock frequency is 400kHz max at fast mode, Tamb=25°C
- Clock/data fall time and clock/data rise time is 300ns at fast mode, Tamb=25°C
- Ambient temperature range from -40 to +110°C
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-40°C
Product Range
-
Wavelength of Peak Sensitivity
820nm
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
110°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability