Print Page
Image is for illustrative purposes only. Please refer to product description.
2,758 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.450 |
| 10+ | €0.280 |
| 100+ | €0.187 |
| 500+ | €0.142 |
| 1000+ | €0.132 |
Price for:Each
Minimum: 5
Multiple: 5
€2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Low input current, phototransistor output optocoupler
- Phototransistor optically coupled to a gallium arsenide infrared-emitting diode in 4 pin plastic DIP
- Temperature range - 55 °C to + 110 °C
- Rated impulse voltage (transient overvoltage) VIOTM = 6KVpeak
- Isolation test voltage (partial discharge test voltage) Vpd = 1.6KV
- Rated isolation voltage (RMS includes DC) VIOWM = 600VRMS
- Rated recurring peak voltage (repetitive) VIORM = 850 Vpeak
- Thickness through insulation greater than or equal to 0.4mm
- Used in circuits for safe protective separation against electrical shock according to safety classII
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability