Print Page
Image is for illustrative purposes only. Please refer to product description.
1,283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €3.460 |
100+ | €2.740 |
500+ | €2.350 |
1000+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16F40
Order Code365440
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current16A
Forward Voltage Max1.23V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current350A
Diode MountingStud
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-16F40 is a 400V Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, machine tool controls and converters.
- Wide current range
- Up to 1200V VRRM
- Stud normal polarity (cathode to stud)
- -65 to 175°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.23V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
16A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008