Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoVX9410
Order Code3532013
Product RangeVolex Moulded Back Box
Also Known AsGTIN UPC EAN: 5010620287069
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
3+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX ACCESSORIES
Manufacturer Part NoVX9410
Order Code3532013
Product RangeVolex Moulded Back Box
Also Known AsGTIN UPC EAN: 5010620287069
No. of Gangs2
Internal Depth47mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingSurface
For Use With1x 2 Gang Plates
Product RangeVolex Moulded Back Box
SVHCTo Be Advised
Product Overview
- 2 gang pattress box
- White moulded
- BS5733
Technical Specifications
No. of Gangs
2
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
47mm
Electrical Box Mounting
Surface
Product Range
Volex Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158