Print Page
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.030 |
50+ | €0.898 |
100+ | €0.744 |
250+ | €0.667 |
500+ | €0.654 |
Price for:Each
Minimum: 10
Multiple: 10
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-533/001-000.
Order Code1891617
Product Range231
Also Known AsGTIN UPC EAN: 4044918866804
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Positions12Ways
Rated Current12A
No. of Contacts3Contacts
Rated Voltage630V
Contact Termination TypeThrough Hole Right Angle
Block OrientationThrough Hole Right Angle
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Product Range231
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Plug
Pitch Spacing
5.08mm
No. of Positions
12Ways
No. of Contacts
3Contacts
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Rated Current
12A
Rated Voltage
630V
Block Orientation
Through Hole Right Angle
Contact Material
Copper
Product Range
231
Technical Docs (1)
Alternatives for 231-533/001-000.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002