Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No258-5005
Order Code4176485
Also Known AsGTIN UPC EAN: 4050821521006
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.730 |
10+ | €14.440 |
25+ | €14.140 |
100+ | €13.970 |
250+ | €13.960 |
Price for:Each
Minimum: 1
Multiple: 1
€14.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No258-5005
Order Code4176485
Also Known AsGTIN UPC EAN: 4050821521006
Printer BrandWAGO
Cartridge Original Type Number-
Ink ColourBlack
Consumable TypeInk Ribbon
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 258-5005 from Wago is a black thermal transfer Smart Printer ink ribbon.
- Dimensions (WxL): 57mm x 74mm
Technical Specifications
Printer Brand
WAGO
Ink Colour
Black
Product Range
-
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96121010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03