Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-923
Order Code2077669
Also Known AsGTIN UPC EAN: 4045454571641
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.870 |
5+ | €112.600 |
10+ | €110.350 |
Price for:Each
Minimum: 1
Multiple: 1
€143.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-923
Order Code2077669
Also Known AsGTIN UPC EAN: 4045454571641
Technical Datasheet
Current Rating500mA
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 750-923 from Wago is a black colour USB communication cable. This cable connects a PC (notebook) to either service interface of 857 series signal conditioners, relay modules (JUMPFLEX) or to Wago I/O system buscouplers/controllers. Using this USB communication cable in combination with select programmable fieldbus controllers requires the specific firmware versions perating system. It is compatible with Microsoft Windows 2000/XP professional/Vista/7 operating systems.
- Length of 2.5m
- CE conformity marking
- USB 2.0 compatible/full speed device
- Operating temperature range from -25°C to 70°C
Applications
Communications & Networking
Technical Specifications
Current Rating
500mA
SVHC
Lead (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21