Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-2701/035-001
Order Code2630782
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821864240
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.390 |
| 5+ | €51.090 |
| 10+ | €42.330 |
Price for:Each
Minimum: 1
Multiple: 1
€58.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-2701/035-001
Order Code2630782
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821864240
Technical Datasheet
CT ConstructionPluggable
Current Ratio35:1
Input Current35A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating200mVA
Frequency Max60Hz
Window Diameter7.5mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current35A
Secondary Current Nom1A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Input Current
35A
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cage Clamp
Primary Current
35A
Product Range
855 Series
Current Ratio
35:1
Frequency Min
50Hz
Power Rating
200mVA
Window Diameter
7.5mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047