Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-305/050-103
Order Code2630798
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821749301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.350 |
| 5+ | €29.740 |
| 10+ | €29.140 |
| 20+ | €28.530 |
Price for:Each
Minimum: 1
Multiple: 1
€30.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-305/050-103
Order Code2630798
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821749301
Technical Datasheet
CT ConstructionPluggable
Input Current50A
Current Ratio50:5
Accuracy ClassClass 3
Frequency Min50Hz
Frequency Max60Hz
Power Rating1.25VA
Window Diameter26mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Current Ratio
50:5
Frequency Min
50Hz
Power Rating
1.25VA
Frequency Range
-
Transformer Terminals
Cage Clamp
Primary Current
50A
Product Range
855 Series
Input Current
50A
Accuracy Class
Class 3
Frequency Max
60Hz
Window Diameter
26mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3