Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-305/200-509
Order Code3787214
Product Range855 Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €142.610 |
Price for:Each
Minimum: 1
Multiple: 1
€142.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-305/200-509
Order Code3787214
Product Range855 Series
Technical Datasheet
CT ConstructionPluggable
Current Ratio200:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter26mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCage Clamp
Transformer ApplicationsMetering & Protection
Primary Current200A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Accuracy Class
Class 0.5
Window Diameter
26mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
200:5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cage Clamp
Primary Current
200A
Product Range
855 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001