Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1375510000
Order Code2767058
Product RangeACT20M Series
Also Known AsACT20M-RTI-AO-S
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.920 |
Price for:Each
Minimum: 1
Multiple: 1
€130.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1375510000
Order Code2767058
Product RangeACT20M Series
Also Known AsACT20M-RTI-AO-S
Sensing Temperature Min-200°C
Signal Conditioner InputTemperature
Signal Conditioner OutputCurrent
Sensing Temperature Max850°C
Measured Temperature Min-200°C
No. of Output Channels1Channels
Resistance100ohm
Measured Temperature Max850°C
Accuracy0.1%
Resistance @ 0°C100ohm
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensing Temperature Min
-200°C
Signal Conditioner Output
Current
Measured Temperature Min
-200°C
Resistance
100ohm
Accuracy
0.1%
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Input
Temperature
Sensing Temperature Max
850°C
No. of Output Channels
1Channels
Measured Temperature Max
850°C
Resistance @ 0°C
100ohm
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089