Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1973740000
Order Code3551877
Product RangeOMNIMATE SC
Also Known AsSCD-THR 3.81/06/90G 3.2SN BK BX
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
10+ | €2.660 |
100+ | €2.610 |
250+ | €2.550 |
500+ | €2.500 |
1000+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1973740000
Order Code3551877
Product RangeOMNIMATE SC
Also Known AsSCD-THR 3.81/06/90G 3.2SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE SC
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
320V
Product Range
OMNIMATE SC
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004