Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0051383199
Order Code1572843
Also Known AsGTIN UPC EAN: 4003019418824
Technical Datasheet
216 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €21.300 |
Price for:Each
Minimum: 1
Multiple: 1
€21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051383199
Order Code1572843
Also Known AsGTIN UPC EAN: 4003019418824
Technical Datasheet
Flux TypeLiquid
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume100ml
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
T0051383199 is a liquid flux for simple soldering applications with high temperature and long soldering times (for example wire and dip).
- 100ml capacity
- Without brush
- Type 1.1.3. AF-SW32, EN29 454
- Remaining flux is not corrosive
- DIN EN 61190 ROL0
- Flux on base of resin
- fast and efficient soldering of electronic components
- Suitable for tin plating or solder pot dip tin plating
Technical Specifications
Flux Type
Liquid
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (15-Jan-2019)
Flux Applications
Soldering
Volume
100ml
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097
UN Hazard Code:1219