You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0051387099

Solder Wire, 96.5/3/0.5, 0.5mm Diameter, 221°C, 500g

WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
WELLER T0051387099
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0051387099
Order Code:
2344635
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
WSW Series
Also Known As:
GTIN UPC EAN: 4003019430635 WSW SAC L0
Technical Datasheet:
T0051387099   Datasheet
See all Technical Docs

Product Range Selector (WSW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
Halogen Free

:
96.5, 3, 0.5 Sn, Ag, Cu

:
0.5mm

:
0.02"

:
221°C

:
500g

:
1.102lb

:
WSW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

Designed to enhance the quality of all hand and robotic soldering jobs, Weller WSW increases productivity while reducing operating costs. WSW solder wires optimize the performance of the soldering process by reducing tip consumption , ensuring a low total cost of ownership by decreasing labour time and resources. The patented Reduced Splash feature increases direct user safety and clean workbench. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW avoids costly rework and enables long-term, highly durable solder joints without cracking, even on difficult surfaces. Other features include alloy Sn96.5Ag3.0Cu0.5, flux content 3.5%, guaranteed 100% continuous flux core, 100% halogen free wire, lead-free industry standard with 3% silver content, reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%, high soldering temperatures possible, good wetting characteristics, reduced splash of flux & no-clean flux.
  • Optimized performance with a guaranteed and consistent 100% continuous flux core
  • Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
  • Up to 70% less reduced tip consumption and provide low total cost of ownership
  • Reduced splash, increase direct user safety as well as workplace cleanliness
  • Flow + heat performance, patented alloys guarantee optimal results
  • Maximum flexibility, wide range of alloys and fluxes as well as various wire diameter
  • Tip wetting, fast and homogeneous wetting due to 100% continuous flux core

Also Known As

GTIN UPC EAN: 4003019430635 WSW SAC L0

Stock arriving week commencing 1/21/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€116.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ €116.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €110.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --