Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €326.000 |
Price for:1 Set
Minimum: 1
Multiple: 1
€326.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0052923799
Order Code4291375
Product RangeWXUPS MS Series
Kit ContentsWXUPS MS Ultra Soldering Handpiece, RTUS 032 S MS Ultra Soldering Tip & WSR 200 Safety Rest
Product RangeWXUPS MS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0052923799 is a heavy-duty soldering iron kit. To meet the increasing demands of complex, high-performance soldering applications, Weller has developed smart tips. These tips have an integrated chip in each tip that provides the user with many new features. Ultra soldering tips offer optimized heat transfer with 150W maximum power, and 24V performance for heavy-duty components.
- Driving for efficiency, fast heat-up times
- Precise and fast heat transfer and fast recovery time
- High power at the point
- Easy tool identification with visual process control
- Full process control
- Fast, safe and easy tip exchange
- Reduced energy consumption thanks to a motion sensor
- Maximum protection
Contents
WXUPS MS ultra soldering handpiece, RTUS 032 S MS ultra soldering tip and WSR 200 safety rest.
Technical Specifications
Kit Contents
WXUPS MS Ultra Soldering Handpiece, RTUS 032 S MS Ultra Soldering Tip & WSR 200 Safety Rest
SVHC
No SVHC (17-Dec-2015)
Product Range
WXUPS MS Series
Alternatives for T0052923799
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4