You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WR 2002 (DSX80/WP80) (UK + EU)

Rework Station, Dual Channel, 550 °C, 230 V, Euro, UK

WELLER WR 2002 (DSX80/WP80) (UK + EU)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WR 2002 (DSX80/WP80) (UK + EU)
Order Code:
2629087
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003019422661 T0053380699N
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
300W

:
WR2 Power Unit, Solder Iron, Safety Rest w/ Stop & Go Function, Desolder Iron, Nozzle & Safety Rest

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
  • 2 independent tool channels with automatic tool recognition
  • Simultaneous use of 2 tools (maximum of 300 watts)
  • Will operate most Weller accessories up to 200 watts
  • Self contained vacuum and air turbine
  • ECO button for "Sleep Mode"
  • Programmable temperature memory key
  • ESD safe
  • Weller Micro-Tools, WMRP & WMRT are not compatible

Applications

Maintenance & Repair

Contents

WR 2 power unit, 300 W 2 channel digital station: T0053377699, WP 80 Soldering iron 80 W fitted with LTB soldering tip: T005 29 180 99, WDH 10T Safety rest with Stop & Go function: T005 15 152 99, DSX 80 desoldering iron 80 W / 24 V fitted with DSX 113HM desoldering nozzle: T005 13 190 99, WDH 30 safety rest: T005 15 152 99, power cable and equipotential bonding

Also Known As

GTIN UPC EAN: 4003019422661 T0053380699N

2 In stock

More stock available week commencing 1/7/24
Standard lead time for this product is 15 weeks.
More details

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1,689.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price
 
 
1+ €1,689.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €1,605.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --