You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WR 3000M (UK+EURO)

Rework Station, 550 °C, 230 V, Euro, UK

WELLER WR 3000M (UK+EURO)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WR 3000M (UK+EURO)
Order Code:
2629090
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003019417643
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
420W

:
WR3M Power Supply, HAP 200 Hot Air Pencil with WDH 30 Safety Rest, DXV 80 Desoldering Iron with WDH 30 Safety Rest, WP 80 Soldering Iron with WDH 10 Stop + Go Safety Rest, WVP Vacuum Pickup, WDC 2 Dry Cleaner, Mains Cable

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The WR 3M versatile repair station is specifically tailored to the needs and requirements of professional repairs to latest-technology electronic sub-assemblies in industrial production engineering and in the repair and laboratory fields. Precise temperature control performance at the soldering tip is guaranteed by the digital control electrotechnology together with superior- quality sensor and heat-transfer technology. High-speed measured-value acquisition provides for maximum temperature precision and optimum dynamic temperature performance in load situations.
  • 400 watts of power over 3 independently controlled channels
  • Air and vacuum ports allow the use of up to 3 tools simultaneously
  • Compatible with high speed micro tools WMRP and WMRT
  • New HAP200 200 watt hot air pencil for efficient lead-free rework
  • USB port allows the use of included PC software for data logging
  • WRK desoldering set allows components removal up to 30 x 30mm
  • WVP vacuum pen allows easy handling of components
  • Large, intuitive LCD display shows critical functions for 3 channels

Applications

Maintenance & Repair

Contents

WR 3M repair station, HAP 200 Hot-air pencil with WDH 30 Safety rest, DSX 80 Desoldering iron with WDH 30 safety rest, WP 80 soldering iron with WDH 10 Stop + go Safety rest, WVP vacuum pick up and WDC 2 dry cleaner

Also Known As

GTIN UPC EAN: 4003019417643

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,489.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €2,489.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --