You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WX 2010 MICRO PROMO

Soldering Station, WX 2010, 55 W, 230 V, 50°C to 350°C

WELLER WX 2010 MICRO PROMO
WELLER WX 2010 MICRO PROMO
WELLER WX 2010 MICRO PROMO
WELLER WX 2010 MICRO PROMO
WELLER WX 2010 MICRO PROMO
WELLER WX 2010 MICRO PROMO
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WX 2010 MICRO PROMO
Order Code:
3501718
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
T0053422670
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
550°C

:
255W

:
Soldering Power Unit, Micro Soldering Iron and Tip, Safety Rest WSR 200, Power Cord F&G

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Weller WX stations make the manual soldering process safer, a crucial factor in the automotive, aerospace and medical technology industries. This station set is especially designed to meet the MIL-SPEC / IPC standards to save sensitive components from electrical overstress by using Weller's RT MS soldering tips. A safe soldering process is guaranteed by many features of the Weller WX station like temperature and tool locking, and tool-specific temperature settings. Integrated USB ports provide the WX bench top control units with a connection to and control over soldering fume extractors, pre-heat plates and programmable logic controllers (PLC). Firmware updates and registration are quick and easy by using USB sticks. Parameters such as standby temperatures and automatic switch-off time can easily be stored in the soldering iron. Parameters only need to be stored once; the MS soldering iron can then use them with any WX station. Always use MS tips with MS irons.
  • For high precision micro soldering applications: 0402 to 01005
  • Component size XS to S
  • Station works as a benchtop controller to control tips, tools, fume extraction and peripheric tools
  • 2 channels for simultaneous work of 2 tools with intelligent tool detection
  • Extremely fast heat-up time: 3 seconds
  • Triple awarded active tip technology are fully compliant with MIL-SPEC / IPC Standard
  • Intelligent iron with motion sensor and integrated data storage
  • Toolless tip change
  • Traceability ready
  • Solder wire SAC M1 for best flow behaviour and homogeneous flux distribution
  • 2-in-1 safety rest for wet and dry tip cleaning
  • Erem 5SA precision tweezers, suitable for very fine wires, Swiss made

Contents

WX 2 2-channel soldering power unit, Micro soldering iron WXMP MS 12V, Micro soldering tip RTM013MS, Safety rest WSR 200, Power cord F&G.

Also Known As

T0053422670

Stock arriving week commencing 3/15/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€881.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €881.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --