You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER WXD 2010
Rework Station, Dual Channel, 450 °C, 230 V, Euro, UK
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXD 2010
- Order Code:
- 2629093
-
- Product Range
- Weller Rework Stations
- Also Known As:
- T0053428399N, GTIN UPC EAN: 4003019427857
- Technical Datasheet:
- WXD 2010 Datasheet
Product Range Selector (Weller Rework Stations)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 450°C
- :
- 200W
- :
- WXD2 Power Unit, WXDP120 Desoldering Iron, WDH70 Safety Rest
- :
- Weller Rework Stations
- :
- EU, UK
Technical Documents (2)
Product Overview
- 2-Channel solder/desoldering station
- Electronically controlled with desoldering iron WXDP 120
- Soldering and desoldering tools with intelligent WX technology
- Energy effective with automatic stand-by mode for tools
- Simple and fast setting of soldering parameters
- ESD-safe glass display
- Connection to external compressed air supply required
- USB port for firmware updates, configuration and monitoring
Applications
Maintenance & Repair
Contents
200W Power unit, desoldering iron, desoldering nozzle, PDN pliers and safety rest
Also Known As
5 In stock
5 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 12/31/23
Available to manufacturer lead time 15 weeks
Standard lead time for this product is 15 weeks.
More details
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | €1,256.00 | |
3+ | €1,193.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.