Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600635
Order Code3403064
Also Known AsGTIN UPC EAN: 7613329007938
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €72.120 |
Price for:Each
Minimum: 1
Multiple: 1
€72.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600635
Order Code3403064
Also Known AsGTIN UPC EAN: 7613329007938
Carrying Case MaterialNylon (Polyamide), PET (Polyester)
Case ColourGrey
External Height - Imperial18.11"
External Height - Metric460mm
External Width - Imperial13"
External Width - Metric330mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Reliabe backpack with a padded 16" Comp-u-Flex notebook compartment; complies with hand luggage restrictions for notebook bags specified by most leading airlines.
- Quik Pocket provides fast access to keys or phone
- CaseBase stabilising platform for added balance
- Air-flow back padding keeps your back cool
- Dedicated iPod/music player pocket
- Convenient organiser section for accessories
- Shock absorbing shoulder straps
Technical Specifications
Carrying Case Material
Nylon (Polyamide), PET (Polyester)
External Height - Imperial
18.11"
External Width - Imperial
13"
External Depth - Imperial
10"
Product Range
-
Case Colour
Grey
External Height - Metric
460mm
External Width - Metric
330mm
External Depth - Metric
254mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.655