Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600639
Order Code3403055
Also Known AsGTIN UPC EAN: 7613329007976
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €82.510 |
Price for:Each
Minimum: 1
Multiple: 1
€82.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600639
Order Code3403055
Also Known AsGTIN UPC EAN: 7613329007976
Technical Datasheet
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial14.96"
External Width - Metric380mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product Range-
Product Overview
Comfortable backpack designed to fit notebooks with screens up to 17"
- Wenger OmniProtect technology keeps your notebook protected
- CaseBase stabilising platform keeps bag upright
- Quik pocket with MP3/iPod pocket and headet port
- Air-flow back padding
- Organiser sections for essentials
- Reinforced ergonomic handle
- Shock absorbing shoulder straps
Technical Specifications
External Height - Imperial
20.08"
External Width - Imperial
14.96"
External Depth - Imperial
9.84"
Product Range
-
External Height - Metric
510mm
External Width - Metric
380mm
External Depth - Metric
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.735