Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €209.920 |
| 5+ | €205.720 |
| 10+ | €201.520 |
| 20+ | €197.320 |
Price for:Each
Minimum: 1
Multiple: 1
€209.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No45215
Order Code3976331
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max-
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
45215 is a digital multimeter up to 1,000V AC for multi-functional use in different application locations.
- Effective values due to True RMS function facilitate the right application
- Quick result finding based on minimum and maximum values
- Large LCD display with bar graph and background illumination
- Automatic measuring range setting saves the manual pre-selection
- Simplifies storage and relative value measurement and expedites the comparison of measured values
- CAT III 1,000V AC, CAT IV 600V AC rated
- IP40 rated
- Dimension is 150 x 80 x 45 mm
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (16-Jul-2019)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
-
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.653