Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141BS66140
Order Code3879131
Product RangeWL-SMTD Series
Technical Datasheet
1,776 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.649 |
| 10+ | €0.559 |
| 25+ | €0.504 |
| 50+ | €0.448 |
| 100+ | €0.398 |
| 500+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141BS66140
Order Code3879131
Product RangeWL-SMTD Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity3.5cd
Viewing Angle60°
Lens ShapeDome
Product RangeWL-SMTD Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
3.2V
Luminous Intensity
3.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
470nm
Viewing Angle
60°
Product Range
WL-SMTD Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability