Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125VS57000
Order Code2900804
Product RangeWL-SMRD
Technical Datasheet
1,610 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.393 |
| 10+ | €0.347 |
| 25+ | €0.334 |
| 50+ | €0.322 |
| 100+ | €0.309 |
| 500+ | €0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125VS57000
Order Code2900804
Product RangeWL-SMRD
Technical Datasheet
LED ColourGreen
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ573nm
Luminous Intensity40mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeWL-SMRD
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
3.2mm x 1.2mm
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
160°
Product Range
WL-SMRD
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01