Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649008113322
Order Code1841224
Product RangeWR-MPC4
Technical Datasheet
489 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.430 |
| 100+ | €0.311 |
| 500+ | €0.290 |
| 1000+ | €0.273 |
| 2500+ | €0.268 |
Price for:Each
Minimum: 10
Multiple: 10
€4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649008113322
Order Code1841224
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithWR-MPC4 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 649008113322 is a 8-way 2-row white Receptacle, 4.2mm pitch. This WR-MPC4 series receptacle with nylon 66 insulator. It mates with 6490xx21022, 6490xx21122, 6490xx21822, 6490xx221732, 6490xx227222 and 6490xx29522.
- 6 to 9A Current rating
- 600VAC Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
WR-MPC4
No. of Positions
8Ways
For Use With
WR-MPC4 Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 649008113322
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003