Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279391
Order Code3812726
Product RangeWE-PBF Series
Technical Datasheet
157 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.824 |
| 10+ | €0.767 |
| 50+ | €0.708 |
| 100+ | €0.649 |
| 200+ | €0.614 |
| 500+ | €0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279391
Order Code3812726
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance91ohm
DC Current Rating17A
Product RangeWE-PBF Series
DC Resistance Max900µohm
Impedance Tolerance± 25%
Product Length8.5mm
Product Width3mm
Product Height2.55mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
17A
DC Resistance Max
900µohm
Product Length
8.5mm
Product Height
2.55mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
91ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability