Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436413300
Order Code4132364
Product RangeWE-HCF Series
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.740 |
| 5+ | €7.400 |
| 10+ | €7.180 |
| 20+ | €6.950 |
| 40+ | €6.730 |
| 60+ | €6.500 |
Price for:Each
Minimum: 1
Multiple: 1
€7.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74436413300
Order Code4132364
Product RangeWE-HCF Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max1310µohm
Inductance Tolerance± 15%
Product Length27mm
Product Width28mm
Product Height15.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
1310µohm
Product Length
27mm
Product Height
15.4mm
RMS Current (Irms)
36A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037778
Product traceability