Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455247
Order Code1636125
Product RangeWE-PD4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.360 |
| 10+ | €1.790 |
| 50+ | €1.560 |
| 100+ | €1.380 |
| 200+ | €1.370 |
| 500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455247
Order Code1636125
Product RangeWE-PD4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)150mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max6.8ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
6.8ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
150mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability