You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK IC-744885

Energy Harvesting Solution To Go

WURTH ELEKTRONIK IC-744885
WURTH ELEKTRONIK IC-744885
WURTH ELEKTRONIK IC-744885
WURTH ELEKTRONIK IC-744885
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IC-744885
Order Code:
2249957
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IC-744885   Datasheet
See all Technical Docs

Alternatives for IC-744885

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

WURTH ELEKTRONIK

Inductor, Energy Harvesting, 7.5 µH, 0.095 ohm, 1.9 A, 6mm x 6mm x 4mm

Date/Lot Code
Each
     
Restricted Item Add

WURTH ELEKTRONIK

Inductor, Energy Harvesting, 13 µH, 0.1 ohm, 1.7 A, 6mm x 6mm x 4mm

Date/Lot Code
Each
     
Restricted Item Add

WURTH ELEKTRONIK

Inductor, Energy Harvesting, 25 µH, 0.24 ohm, 1.5 A, 6mm x 6mm x 4mm

Date/Lot Code
Each
     
Restricted Item Add

Product Overview

IC-744885 is a development platform for Energy Harvesting Solution To Go which provides a very easy access to energy harvesting technologies. The transfer of this solution to the development of a batteryless product is made easy by providing the selection of the right components, schematics and software examples. The application of the highest efficient components in the market allow to utilize the precious harvested energy for the application.  The two basic parts of the kits are an energy harvesting board and the Giant Gecko starter kit. There are four voltage converters of Linear Technology on the multi source energy harvesting board. These are optimized for the different energy sources like for solar, electromagnetic, piezo electric or thermal energy converters. The energy harvesting board offers solar cell and a thermo generator as an integrated energy sources to start the evaluation immediately.
  • EFM32 Giant Gecko starter kit provides evaluation of energy friendly EFM32 Gecko family MCU
  • On board EFM32GG990F1024 with ARM Cortex M3
  • Debugging with a SEGGER J-Link debugger
  • Energy debugging with an integrated Advanced Energy Monitoring (AEM) with voltage monitoring
  • 4 harvesters for different source types  
  • On board solar cell and thermo electric generator  
  • Connectors for optional external generators  

Applications

Power Management, Industrial, System Monitoring, Automation & Process Control, Sensing & Instrumentation, Security, Alternative Energy

Contents

EFM32 Giant Gecko starter kit, Energy harvesting kit, USB cable.

Warnings

Only one source selector MUST be set at a time. Only one buffer cap selector MUST be set to ON at a time.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Linear Technology

:
-

:
Power Management

:
Energy Harvesting

:
Evaluation Board LTC3588

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€338.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €338.54
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --