Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.310 |
| 5+ | €22.610 |
| 10+ | €21.910 |
| 50+ | €20.980 |
| 100+ | €19.580 |
Product Information
Product Overview
The FCS60 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. Approved for medical and ITE applications in either Class I or Class II installations, this range of single output AC-DC power supplies are packaged in a low profile 1.04” height with a foot print of just 2” by 4”. The FCS60 provides up to 60W convection-cooled and operates down to 80VAC. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and medical standards allows the versatile FCS60 series to be used in a wide range of applications.
- 60W Convection Rating
- 2” by 4” Footprint
- Low 1.04” Profile
- High Efficiency
- Medical and ITE Approvals
- Class I & Class II Installations
- High Power Density
- Less than 0.3W No Load Input Power
Technical Specifications
ITE & Medical
60W
60W
Adjustable, Fixed
1.25A
-
-
264V
-
No SVHC (15-Jan-2018)
1 Output
-
80V AC to 264V AC
48VDC
-
80V
-
-
FCS60 Series
Alternatives for FCS60US48
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate