Vous en voulez davantage ?
| Quantité | |
|---|---|
| 1+ | 326,840 € |
Informations produit
Aperçu du produit
2ED4820EB22HSV48TOBO1 is a 2ED4820-EM dual high-side switch - 48V evaluation board. This evaluation board is highly configurable to enable the testing of various configurations: common source or common drain back-to-back MOSFET structures, high or low-side current sense, and optional pre-charge path for capacitive loads up to 1mF. The control of the 2ED4820-EM EiceDRIVERTM APD is done by the µController board (XMC2GO) via the SPI interface. The board is operated via a dedicated Windows-based user interface software running on a PC connected over USB. This evaluation board is targeting typical 48V automotive power distribution applications and can be used with currents up to 20A.
- Two high-side output channels in common source back to back MOSFET structure
- Alternatively, one high-side channel in the common drain back to back MOSFET structure
- Pre-charge path for high capacitance loads driven either by 2ED4820-EM/by an embedded level shifter
- µC controller board (XMC2GO) plus Windows-based user interface
Contenu
Evaluation board 2ED4820-EM, Daughter board XMC1100 XMC2GO.
Spécifications techniques
Infineon
Contrôleur d'alimentation, Commutateur de charge
Carte d'évaluation 2ED4820-EM, Carte fille XMC1100 XMC2GO
No SVHC (21-Jan-2025)
2ED4820-EM
Commutateur High Side
-
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit