Vous en voulez davantage ?
| Quantité | |
|---|---|
| 1+ | 6.552,000 € |
Informations produit
Aperçu du produit
01PT15K500GT is a GPT-15012 DC 12kV/IR 5kV electrical safety analyser. The GPT-15012, which is the safety analyser to comply with IEC 61010-2-034 (safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments. Due to the high voltage output characteristics of GPT-15012, it is particularly suitable for the safety testing requirements of various high-voltage insulation products, such as energy storage/photovoltaic components, high-voltage relays, wires and cables, etc.
- 7”TFT LCD display
- Manual /auto mode, RMS current measurement
- Zero crossing turn-on operation
- Controllable ramp-up & ramp-down time
- Capacitive load testing capability up to 47μF
- Statistics & analysis function, sweep function for DUT characteristic analysis
- Convenience listed AUTO mode easy to read result & judge
- Internal storage & USB storage available, universal power input range from 100V~240VAC
- Barcode function available, setting data export / import, rear panel output available
- RS-232C, USB host/device, signal I/O and option GPIB or LAN interface
Contenu
Electrical safety analyser, Quick start guide x1, Power cord x1, Interlock key x1, Remote terminal cable GHT-119 x1, Test lead GHT-120 x1.
Spécifications techniques
-
-
No SVHC (27-Jun-2024)
Tenue en tension DC
50V à 12kV
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Taiwan
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit