U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

GDS-2304A - 

Digital Oscilloscope, GDS-2000A Series, 4 Channel, 300 MHz, 2 GSPS, 2 Mpts, 1.17 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
GDS-2304A
Ordercode:
2748510
Productreeks
GDS-2000A Series
Technische datasheet:
GDS-2304A   Datasheet
Bekijk alle technische documenten

Productgegevens


:
GDS-2000A Series

:
4 Channel

:
300MHz

:
2GSPS

:
2 Mpts

:
1.17ns

:
SVGA LCD Colour

:
DSO GDS-2304A, One 350MHz GTP-350A-2 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD

:
3 Years

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The GDS-2304A from GW Instek is a GDS-2000A series 300MHZ, 4-channel+Ext, digital storage oscilloscope. This comes along with a high-value design framework, including 2G Sa/s sampling rate, 2Mpoints record length and a large screen colour LCD display to perform very fast waveform acquisition and procession at 80000wfms/s update rate utilizing VPO (visual persistence oscilloscope) technology. The 2Mpoints record length not only enables the long time waveform storage but also plays the role as a huge database of the input signals for the post-storage waveform analysis. Two powerful functions, waveform search and segmented memory are available of the GDS-2000A series to facilitate the search the event of interest from the long record length. Waveform search defines the waveform types for the search whereas segmented memory divides the whole record length into a number of segments. Therefore, the process of searching particular waveforms can be easier and faster.
  • Standard model provides I2C, UART, SPI serial bus trigger and analysis functionality, 5ns rise time
  • 8bits at 1M vertical resolution, 1Mohm/16pF approximate input impedance & normal, invert polarity
  • Maximum input voltage 300Vrms, CAT I (300Vrms CAT II with GTP-150A-2/250A-2/350A-2 10:1 probe)
  • 8" TFT LCD SVGA colour display(LED back-light), 800 horizontal x 600 vertical pixels resolution
  • 8 x 10 divisions display graticule, 8bit :1mV~10V/div resolution, 20M/100M/200MHz bandwidth
  • Operating environment temperature of 0°C ~ 50°C, RH <= 80% at 40°C or below, <= 45% at 41°C~50°C
  • Line voltage range from AC 100V ~ 240V, 48Hz ~ 63Hz, auto selection, 1.17ns rise time
  • Dimension of 380mm x 220mm x 145mm (W x H x D)
  • Approximate weight of 4.2Kg

Toepassingen

Test & Measurement, Industrial, Hobby & Education, Embedded Design & Development, Motor Drive & Control, Maintenance & Repair

Inhoud

GDS-2304A digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 Op voorraad

1 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

9/11/20

1.245,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 1.245,00 €