U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

KPT08F18-30SX

Circular Connector, KPT Series, Right Angle Plug, 30 Contacts, Solder Socket, Bayonet, 18-30

ITT CANNON KPT08F18-30SX
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
KPT08F18-30SX
Ordercode:
1721245
Productreeks
KPT Series
Technische datasheet:
KPT08F18-30SX   Datasheet
Bekijk alle technische documenten

Productreekskiezer (KPT Series)

Bekijk alles uit dit productassortiment

Productoverzicht

The KPT08F18-30SX from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent right angle plug with 30 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating
  • unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m
  • s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Toepassingen

Industrial, Commercial

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
KPT Series

:
Right Angle Plug

:
30Contacts

:
Solder Socket

:
Bayonet

:
18-30

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
X

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (2)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Beschikbaar voor nabestelling

Rechtstreekse verzending vanaf leverancier

Niet annuleerbaar/Niet retourneerbaar

Sorry dat we op dit moment niet weten wanneer deze voorraad beschikbaar zal zijn, maar u kunt het nu reserveren door het als nabestelling te plaatsen

262,29 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 262,29 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --