U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MCB2929UME - 

Evaluation Board, NXP LPC2900 ARM9 Family MCU's, Color QVGA TFT LCD, 2 CAN Interfaces, USB 2.0

MCB2929UME - Evaluation Board, NXP LPC2900 ARM9 Family MCU's, Color QVGA TFT LCD, 2 CAN Interfaces, USB 2.0

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
KEIL KEIL
Artikelnr. fabrikant:
MCB2929UME
Ordercode:
2309991
Technische datasheet:
MCB2929UME   Datasheet
Bekijk alle technische documenten

Productoverzicht

MCB2929UME is a Keil MCB2929 evaluation board with ULINK-ME debug adapter. Board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.
  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
  • External memory 1MB SRAM
  • Colour QVGA TFT LCD with touch screen
  • USB 2.0 full speed, 2 CAN interfaces
  • Serial ports
  • MicroSD card interface
  • 5 position joystick and push button
  • Analogue voltage control for ADC input
  • 104 GPIO pins

Toepassingen

Industrial, Communications & Networking, Consumer Electronics

Inhoud

Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, µVision IDE quick start guide.

Voetnoten

Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

Productgegevens

:
NXP
:
32bit
:
LPC2000
:
ARM
:
ARM968E-S
:
LPC2929
:
Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK-ME Debug Adapter
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
5 Op voorraad

Beschikbaar tot einde voorraad

5 op voorraad om de volgende werkdag te leveren (UK stock)
140,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 140,00 €