TRS5-130BLRU
Thermal Reed Switch, 130 °C, ± 2.5°C, Break, Axial, Cables, TRS Series
Hoeveelheid | |
---|---|
10+ | 14,440 € |
30+ | 14,140 € |
Productgegevens
Productoverzicht
TRS5-130BLRU is a TRS5 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 60.5W
- Operating temperature of 130°C
- Break contact type, L shape fixing bar
- UL and CSA approved, 100V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Opmerkingen
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technische specificaties
130°C
Break
Axial
TRS Series
50W AC
1mA
10°C
No SVHC (21-Jan-2025)
± 2.5°C
Axial
Cables
0.15ohm
140 VAC
500mA
UL
Technische documenten (1)
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Japan
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring