U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

C1206C120JGGACTU

SMD Multilayer Ceramic Capacitor, 12 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0

KEMET C1206C120JGGACTU
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
KEMET KEMET
Artikelnr. fabrikant:
C1206C120JGGACTU
Ordercode:
2943457
Productreeks
C Series KEMET
Ook bekend als:
C1206C120JGGAC7800
Technische datasheet:
C1206C120JGGACTU   Datasheet
Bekijk alle technische documenten

Productreekskiezer (C Series KEMET)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
12pF

:
2kV

:
1206 [3216 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (3)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Productoverzicht

KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 1pF to 0.15µF
  • DC voltage rating from 500V to 3000V
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • High thermal stability
  • No capacitance decay with time

Waarschuwingen

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Ook bekend als

C1206C120JGGAC7800

Beschikbaar binnen levertijd leverancier

Beschikbaar voor nalevering met de aangegeven levertijden

Levertijd 393 dagen

Niet annuleerbaar/Niet retourneerbaar

0,368 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each (Supplied on Full Reel)
Meerdere: 2500 Minimum: 2500
Hoeveelheid Prijs Uw prijs
 
 
2500+ 0,368 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --