U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

C1206C121JBGACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 120 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0

KEMET C1206C121JBGACAUTO
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
KEMET KEMET
Artikelnr. fabrikant:
C1206C121JBGACAUTO
Ordercode:
2676417
Productreeks
C Series KEMET
Technische datasheet:
C1206C121JBGACAUTO   Datasheet
Bekijk alle technische documenten

Productreekskiezer (C Series KEMET)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
120pF

:
630V

:
1206 [3216 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (3)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Productoverzicht

KEMET's Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55°C to +125°C
  • Capacitance offerings ranging from 1pF to 0.150µF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes
  • No capacitance change with respect to applied rated DC voltage
  • Extremely low ESR and ESL, High thermal stability and High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Non-polar device, minimizing installation concerns

Waarschuwingen

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Verpakkingstype Afgesneden tape
  Meer verpakkingsopties beschikbaar
Re-reel (minimaal 10/reel):2676417RL Voorraad controleren

Beschikbaar voor nabestelling

Meer voorraad beschikbaar voor de leverancier, doorlooptijden die ongeveer 31/10/22 zijn

Neem contact met mij op wanneer het product weer op voorraad is

0,918 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each (Supplied on Cut Tape)
Meerdere: 5 Minimum: 5
Hoeveelheid Prijs Uw prijs
 
 
5+ 0,918 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 0,501 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
250+ 0,445 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
500+ 0,388 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --
5 (Afgesneden tape 2676417) x 0,918 = 4,59 €
Totaalprijs: 4,59 €
De gehele bestelling of een gedeelte ervan wordt voor deze bestelde hoeveelheid nageleverd. Bekijk "Voorraad en levertijden controleren" voor meer details.
Kies uw verpakkingsoptie
*Opmerking: Er wordt een toeslag van 5,00 € in rekening gebracht, wanneer u een item met re-reeling heeft geselecteerd."
Re-reeling betekent dat er een reel op maat kan worden gemaakt voor items op afgeknipte tape, bij een bestelhoeveelheid groter dan 10
Opmerking: zendingen voor verschillende verpakkingsopties zijn mogelijk afkomstig uit een extern magazijn. Bekijk de bezorg- en leadtijd voor elke verpakkingsoptie.