U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

Het product komt mogelijk niet exact overeen met uw zoekopdracht

U heeft dit product eerder gekocht. Bekijk de bestelgeschiedenis

 
 

C1206C124J5JACT500

SMD Multilayer Ceramic Capacitor, 0.12 µF, 50 V, 1206 [3216 Metric], ± 5%, U2J, C Series KEMET

KEMET C1206C124J5JACT500
×

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Fabrikant:
KEMET KEMET
Artikelnr. fabrikant:
C1206C124J5JACT500
Ordercode:
2830891
Productreeks
C Series KEMET
Technische datasheet:
C1206C124J5JACT500   Datasheet
Bekijk alle technische documenten

Productreekskiezer (C Series KEMET)

Bekijk alles uit dit productassortiment

Productgegevens

Wilt u soortgelijke producten bekijken? Selecteer hieronder uw gewenste attributen en druk op de knop ×


:
0.12µF

:
50V

:
1206 [3216 Metric]

:
± 5%

:
U2J

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Technische documenten (2)

CAD downloads

×

Voorwaarden en bepalingen

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accepteren Annuleren

Productoverzicht

U2J is an extremely stable dielectric material for Class I multilayer ceramic capacitors (MLCCs). Ceramic capacitors using the U2J dielectric retain over 99% of nominal capacitance at full rated voltage. When referenced to ambient temperature, U2J ceramic capacitors provide a predictable and linear change in capacitance. Additionally, U2J ceramic capacitors extend the available capacitance of Class I MLCCs into a range previously only available to Class II dielectric materials such as X5R and X7R. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
  • Higher cap value than C0G
  • Linear capacitance change with respect to time
  • Preferred capacitance solution at line frequencies and into the MHz range
  • Retains over 99% of nominal capacitance at full rated voltage
  • Low dissipation factor DF < 0.1%
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns
  • Operating temperature range of -55°C to +125°C
  • Operating temperature range of -55°C to +125°C

Waarschuwingen

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Verpakkingstype Afgesneden tape
  Meer verpakkingsopties beschikbaar
Re-reel (minimaal 10/reel):2830891RL Voorraad controleren

Beschikbaar voor nabestelling

Meer voorraad beschikbaar voor de leverancier, doorlooptijden die ongeveer 3/10/22 zijn

Neem contact met mij op wanneer het product weer op voorraad is

2,65 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
Each (Supplied on Cut Tape)
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 2,65 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
10+ 1,66 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
50+ 1,25 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
100+ 1,07 €
Actieprijs
Contractprijs
Prijs alleen voor web
Contractprijs alleen voor web
 
 
 

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

No longer stocked:: No Longer Manufactured::
Toevoegen aan winkelwagen Toevoegen aan winkelwagen Vooruit Bestellen
Toevoegen
Beperkt artikel
Onderdeelnr. toevoegen / Regelopmerking
Totaalprijs:
Totaalprijs: ( )
Totaalprijs: --
1 (Afgesneden tape 2830891) x 2,65 = 2,65 €
Totaalprijs: 2,65 €
De gehele bestelling of een gedeelte ervan wordt voor deze bestelde hoeveelheid nageleverd. Bekijk "Voorraad en levertijden controleren" voor meer details.
Kies uw verpakkingsoptie
*Opmerking: Er wordt een toeslag van 5,00 € in rekening gebracht, wanneer u een item met re-reeling heeft geselecteerd."
Re-reeling betekent dat er een reel op maat kan worden gemaakt voor items op afgeknipte tape, bij een bestelhoeveelheid groter dan 10
Opmerking: zendingen voor verschillende verpakkingsopties zijn mogelijk afkomstig uit een extern magazijn. Bekijk de bezorg- en leadtijd voor elke verpakkingsoptie.