U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DSOX1102A + 100MHZ UPGRADE - 

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DSOX1102A + 100MHZ UPGRADE
Ordercode:
2690194
Productreeks
InfiniiVision 1000 X-Series
Bekijk alle technische documenten

Productgegevens


:
InfiniiVision 1000 X-Series

:
2+1 Channel

:
100MHz

:
2GSPS

:
1 Mpts

:
3.5ns

:
WVGA LCD Colour

:
Digital Storage Oscilloscope, DSOX1B7T102 BW Upgrade, 2 Probes, Power Cord, Warranty, Secure Erase

:
3 Years

:
-

Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Productoverzicht

The DSOX1102A + 100MHZ UPGRADE from Keysight Technologies is an InfiniiVision 1000X-series 70MHz (base)/100MHz (with option DSOX1B7T102), 2 channel oscilloscope. Keysight's InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000X-series delivers up to 50,000 waveforms per second . Waveform tools include quick access to waveform math, like FFT (magnitude and phase), add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 3.5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Toepassingen

Test & Measurement, Medical

Inhoud

DSOX1102A + 100MHZ UPGRADE oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.

Voetnoten

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatieven voor DSOX1102A + 100MHZ UPGRADE

Gekoppelde producten

Geselecteerde vergelijken

1 Op voorraad

Beschikbaar tot einde voorraad

1 op voorraad om de volgende werkdag te leveren (UK stock)
923,00 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
1 KIT à
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 923,00 €