U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

LPTM10-12107-DEV-EVN - 

Development Kit, Platform Manager, USB Connector Cable, 5V DC

LPTM10-12107-DEV-EVN - Development Kit, Platform Manager, USB Connector Cable, 5V DC

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
LPTM10-12107-DEV-EVN
Ordercode:
1856284
Bekijk alle technische documenten

Productoverzicht

The LPTM10-12107-DEV-EVN is a development kit for evaluating and designing with LPTM10-12107 platform manager device. The platform manager (LPTM10-12107) device is at the heart of the development kit. This device integrates both analog functions and digital functions, necessary for advanced board and system level power control. It is a feature rich device that allows for full power control and reset generation or platform management. Using the preloaded board digital management design provided with the development kit, we can test within minutes power management functions such as power supply hot swap control, redundant supply selection and payload power management. Digital management support functions include reset distribution, system interfacing, power-on configuration and fault monitoring and logging. The kit also demonstrates enhanced power management features such as power supply closed loop trimming and margining. Power for the board comes from a 12VDC wall plug supply.
  • Preloaded power management demo
  • 35mm slide pots to emulate supply rail variations
  • Pads for user I/O, LED, and switches
  • JTAG and I2C interface headers
  • USB programming support on board
  • 4Mbit SPI flash memory for logging data and faults
  • Adjustable potentiometers for user faults or demos
  • LDO to demo sequencing and trim functions
  • LCD display
  • 2x16 expansion header for I2C, SPI and general purpose data bus, I/O

Toepassingen

Power Management

Inhoud

Platform manager evaluation board, USB cable, AC adapter, Quick start guide.

Waarschuwingen

Use static safe handling practices when using this development kit. Store the board in the supplied ESD safe bag. Handle all cables and interconnects in a static safe environment.

Productgegevens

:
Lattice Semiconductor
:
LPTM10-12107
:
Power Management
:
Platform Manager
:
Power Management Demo, LPTM10-12107, 35mm Slide Pots, Pads, JTAG & I2C Interface Headers, USB Cable
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
Wachten op levering

Beschikbaar voor nalevering met de aangegeven levertijden

 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 6/01/20

Neem contact met mij op wanneer het artikel weer op voorraad is

99,02 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 99,02 €