U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DC1818A - 

Demonstration Board for LTM8001EY µModule Regulator with Five Output Configurable LDO Array

DC1818A - Demonstration Board for LTM8001EY µModule Regulator with Five Output Configurable LDO Array

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DC1818A
Ordercode:
2393820
Technische datasheet:
DC1818A   Datasheet
Bekijk alle technische documenten

Productoverzicht

The DC1818A demonstration circuit features LTM8001EY µModule regulator. The LTM8001EY is a 36VIN, 5A step down µModule regulator with a five output configurable LDO array. The DC1818A is configured so the switching regulator provides an output that also powers the LDOs. The LDOs in turn provide three outputs, one from a single LDO and two outputs each formed by paralleling two LDOs together. The board supports changes to the LTM8001EY 's user adjustable features including output voltage of the switching regulator, output voltage of each of five LDOs, switching frequency, soft start period and output current limit of the switching regulator simply by modifying the appropriate resistors or capacitor. It also supports all current sharing or independent operation options of the LDOs. DC1818A includes a BNC connector for noise measurement of the LDO for VOUT1. An optional capacitor at C14 further reduces output noise.
  • 84% efficiency
  • Switching frequency of 350KHz
  • Wide input voltage range from 6V to 36V
  • Adjustable 10% accurate output current limit
  • Constant current constant voltage operation
  • Five 1.1A parallelable outputs

Toepassingen

RF Communications, Power Management

Voetnoten

If VOUT0 is too low, temporarily disconnect the loads to make sure that the loads are not set too high.

Productgegevens

:
Linear Technology
:
LTM8001
:
Power Management - Voltage Regulator
:
Step Down Converter, LDO
:
Demonstration Board LTM8001
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

44,20 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 44,20 €