U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DC1825A - 

Demonstration Board for LT8300ES5 Flyback Converter

DC1825A - Demonstration Board for LT8300ES5 Flyback Converter

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DC1825A
Ordercode:
2393760
Technische datasheet:
DC1825A   Datasheet
Bekijk alle technische documenten

Productoverzicht

The DC1825A demonstration board is an isolated flyback converter featuring LT8300ES5 device. The LT8300ES5 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft start further reduce external component count. This demo board outputs 5.0V and maintains tight regulation with a load current from 1mA to 250mA and over an input from 22V to 75V, with a nominal 48V. The output current capability increases with the input voltage. The DC1825A needs a very small minimum load to regulate the output voltage. The standby input current of the demo circuit is less than 400µA (typical) because of the low quiescent current design of the IC and very small minimum load requirement.
  • Typical switching frequency of 330KHz
  • Minimum switching frequency of 8KHz
  • 80% efficiency
  • Boundary mode operation at heavy load
  • Low ripple burst mode operation at light load
  • Minimum load is less than 0.5% (typ) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or optoisolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft start

Toepassingen

Power Management, Communications & Networking, Automotive, Industrial, Medical

Voetnoten

The LT8300 requires very small minimum load to maintain good output voltage regulation. A zener diode is placed on the output to clamp the voltage to 5.0V.

Productgegevens

:
Linear Technology
:
LT8300
:
Power Management
:
Flyback Regulators
:
Demonstration Board LT8300
:
-
Zoeken naar vergelijkbare producten Kies en wijzig de bovenstaande eigenschappen om soortgelijke producten te zoeken.

Gerelateerde Zoekopdrachten

Niet langer op voorraad

82,05 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 82,05 €