U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

DC579A - 

Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600

DC579A - Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600
DC579A - Evaluation Board, Digital to Analog Converter, 16-Bit, LTC2600

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
DC579A
Ordercode:
2327989
Technische datasheet:
DC579A   Datasheet
Bekijk alle technische documenten

Productoverzicht

DC579A is a demonstration circuit for evaluating the performance of the LTC2600 octal 16bit rail to rail voltage output DAC. They have built in high performance output buffers and are guaranteed monotonic. These parts establish new board density benchmarks for 16bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage output multiples. The parts use a simple SPI/MICROWIRE compatible 3 wire serial interface which can be operated at clock rates up to 50MHz. Daisy chain capability and a hardware CLR function are included. It incorporate a power on reset circuit. During power up, the voltage outputs rise less than 10mV above zero scale; and after power up, they stay at zero scale until a valid write and update take place. DC590B is a USB based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports. It is designed to mate with QuikEval demonstration boards.
  • Guaranteed 16bit monotonic over temperature
  • Wide 2.5V to 5.5V supply range
  • Low power operation
  • Ultralow crosstalk between DACs
  • High rail to rail output drive
  • Double buffered digital inputs

Toepassingen

Communications & Networking, Automation & Process Control, Industrial, Sensing & Instrumentation, Test & Measurement

Voetnoten

Companion with DC590B Controller Board. Sold separately

Productgegevens

:
Linear Technology
:
LTC2600
:
Data Converter
:
DAC
:
Demonstration Board LTC2600
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
Niet langer op voorraad

48,34 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 48,34 €