U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MAX14915EVKIT# - 

Evaluation Board, MAX14915 Octal Switch, High-Side, Industrial, 700mA, 250mOhm

MAX14915EVKIT# - Evaluation Board, MAX14915 Octal Switch, High-Side, Industrial, 700mA, 250mOhm

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MAX14915EVKIT#
Ordercode:
2980857
Technische datasheet:
MAX14915EVKIT#   Datasheet
Bekijk alle technische documenten

Productoverzicht

Evaluation kit (EV kit) provides a proven design to evaluate the MAX14915 octal high-side switch with extended diagnostics. The EV kit includes the MAX14915 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. (The USB2GPIO EV kit should be ordered separately). The GUI is compatible with Windows 10 for exercising the features of the MAX14915 IC. The EV kit GUI allows individually controlling of eight high side switches through the high speed SPI interface and receive a diagnostic information from the MAX14915 including open-wire/ open-load conditions, state of the output channels, multiple undervoltage alarms, global and per channel overtemperature alarms and multiple fault alarms. Suitable for industrial digital outputs and PLC systems applications.
  • Robust operation with wide range of input voltages and load conditions
  • VDDOK indication
  • LED indication of channels status and fault conditions
  • Fast inductive load demagnetization
  • Open-wire, overload, undervoltage, overcorrect, thermal shutdown fault conditions indication
  • Supports watchdog and SYNCH features
  • Communication error indication
  • Wide logic voltage range
  • Pin addressable SPI communication
  • Proven PCB layout, fully assembled and tested

Productgegevens

:
Maxim Integrated Products
:
MAX14915
:
Power Management
:
High Side Switch
:
Evaluation Kit MAX14915
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
3 Op voorraad

3 op voorraad om de volgende werkdag te leveren (UK stock)
 
Bekijk productvoorraad en levertijd

We hebben meer op voorraad in de week vanaf 10/02/20

54,81 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 54,81 €