U hebt in de velden die hieronder gemarkeerd worden weergegeven een waarde ingevoerd die ongeldige tekens bevat. Pas uw selectie aan met behulp van alleen geldige tekens.

 
 

MAX17231EVKIT# - 

Evaluation Kit, MAX17233 High Voltage, Dual Synchronous Step Down Controller, 6V to 36V Input

MAX17231EVKIT# - Evaluation Kit, MAX17233 High Voltage, Dual Synchronous Step Down Controller, 6V to 36V Input

De afbeelding is alleen ter illustratie. Zie de productbeschrijving.

Artikelnr. fabrikant:
MAX17231EVKIT#
Ordercode:
2760074
Technische datasheet:
MAX17231EVKIT#   Datasheet
Bekijk alle technische documenten

Productoverzicht

The MAX17231EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX17231. It is a fully assembled and tested application circuit board for the MAX17231 high-voltage, dual synchronous step-down controller with preboost. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 3.5V to 36V. The preboost circuit maintains the 10V supply rail for input voltages below 10V. Each buck rail can deliver up to 5A load current. Various jumpers are provided to help evaluate features of the MAX17231 IC. Typical applications include distributed supply regulation, general-purpose point-of-load and wall transformer regulation.
  • Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
  • Preboost controller to maintain operation with low supply voltage
  • Current-mode controllers with forced-PWM and skip modes
  • Resistor-configurable frequency between 1MHz and 2.2MHz
  • Independent enable inputs
  • 85% peak efficiency at 12V input in skip-mode
  • FSYNC input and power good output
  • Proven 4-layer 2oz copper PCB layout
  • Demonstrates 1937mil x 1702mil solution size
  • Fully assembled and tested

Toepassingen

Power Management

Productgegevens

:
Maxim Integrated Products
:
MAX17231
:
Power Management
:
Synchronous Buck Controller
:
Eval Board MAX17231
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
4 Op voorraad

Beschikbaar tot einde voorraad

4 op voorraad om de volgende werkdag te leveren (UK stock)
27,31 €

Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice.

Prijs voor:
per stuk
Meerdere: 1 Minimum: 1
Hoeveelheid Prijs Uw prijs
 
 
1+ 27,31 €